Bourns 3500S-2-502L

BOURNS 3500S-2-502L Rotary Potentiometer, 5 kohm, 2 W, 3%, 10 Turns, Linear
$ 59.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3500S-2-502L.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

POTENTIOMETER WIREWOUND 5 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
TT ElectronicsAR5KL.25
Potentiometer, Wire Wound, 5W, 5000ohm, 1000V, 3% +/-Tol, 10 Turn(s)
POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS 536 SERIES
Potentiometer 2 Watt 5k&ohm Panel Mount Linear 10-Turn Wire Wound 5%

Descriptions

Descriptions of Bourns 3500S-2-502L provided by its distributors.

BOURNS 3500S-2-502L Rotary Potentiometer, 5 kohm, 2 W,3%, 10 Turns, Linear
POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.249 IN 3500 SERIES
Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Wirewound Potentiometer, 5Kohm, 3%, 2W; Track Resistance:5Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 3%; Product Range:3500 Series; Potentiometer Mounting:Bushing Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3500S-2-502L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3500S-2-502L.
  • 3500S2-502L