
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3386V-1-502 | 0 | 100 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3386V-1-502 | 0 | 200 | Bulk | 21h | |||||||
| Master Electronics | 3386V-1-502 | 0 | 100 | |||||||||
| Avnet | 3386V-1-502 | 0 | 200 | 1d | ||||||||
| Quest | 3386V-1-502 | 61 | 7h |
Descriptions of Bourns 3386V-1-502 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: