Bourns 3382G-1-103G

Rotary Position Sensor 10000 Ohms Plus or Minus 30 Percent Tolerance 0.05W Max IP40
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3382G-1-103G.

JRH Electronics

Datasheet4 pages6 years ago

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
+15.75%

CAD Models

Download Bourns 3382G-1-103G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity3203X103P
Res Cermet Trimmer 10K Ohm 25% 1/20W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
Trimmer, 0.1W, 10000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1215
TE Connectivity3142W103P
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Trimmer, Cermet, 0.15W, 10000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
TT Electronics35WR10KLFTR
Trimmer, Cermet, 0.1W, 10000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1412
TE Connectivity3204X103P
Trimmer, Cermet, 0.1W, 10000ohm, 25% +/-Tol, 250ppm/Cel, 25 Turn(s)

Descriptions

Descriptions of Bourns 3382G-1-103G provided by its distributors.

Rotary Position Sensor 10000 Ohms Plus or Minus 30 Percent Tolerance 0.05W Max IP40
Rotary Position Sensor 16V 1MCycles Analog Output Automotive 3-Pin SMD T/R
Potentiometer, 0.05W, 10000ohm, 30% +/-Tol, 1 Turn(s)
Rotational Type Position Sensors 20G Shock 16V 3-Pin SMD T/R
Avnet Japan
Resistive 0¡ã~330¡ã ¡À30% Increase Clockwise 16V ¡À2% ¡À2% Hole for Shaft SMD 11mm*12.04mm*3.23mm
POT, RES 10K OHMS, SMD, LINEAR, PWR-RTG 0.05 W, SHAFT DIA 4 MM
12 mm Rotary Position Sensor | SENSOR ROTARY 330DEG SMD
POTENTIOMETER - 12MM MULTI-TURN SENSOR
BOURNS - 3382G-1-103G - POSITION SENSOR, RESISTIVE, 3PIN
0°~330° SMD-4P,11x12mm Position Sensors ROHS
Wire Wound Potentiometric Sensor
SENSOR ROTARY POSITION 12MM SMD
Rotary Potentiometer, 10Kohm, 30%, 50Mw, Full Reel; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:-; Power Rating:50Mw; Resistance Tolerance:± 30%; Product Range:3382 Series; Potentiometer Mounting:Surface Mount Rohs Compliant: Yes |Bourns, Inc. 3382G-1-103G.
Resistance kOhm = 10 / Tolerance = ±30 % / Power Rating mW = 50 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 330 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120 / Shaft Type = Hollow / Shaft Diameter mm = 4 / Termination Type = Soldering Pins / Mounting Type = SMD / Series = 3382 / Height mm = 3.1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3382G-1-103-G
  • 3382G-1-103G.