Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3142W103P

Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3142W103P.

IHS

Datasheet4 pages7 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download TE Connectivity 3142W103P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-09-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-11-11
LTD Date2019-11-13

Related Parts

Trimmer, Cermet, 0.15W, 10000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
PanasonicEVM2NSX80B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (2.2 X 2.81 X 0.81mm) Foot Print SMD Carrier T/R
TT Electronics35WR10KLFTR
Trimmer, Cermet, 0.1W, 10000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1412
Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Surface Mount
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R
TE Connectivity3204X103P
Trimmer, Cermet, 0.1W, 10000ohm, 25% +/-Tol, 250ppm/Cel, 25 Turn(s)
PanasonicEVM3YSX50B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
Res Trimmer 10K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3WSX80B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
Res Trimmer 10K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
Res Trimmer 10K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.91mm) Foot Print SMD T/R
PanasonicEVM3VSX50B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of TE Connectivity 3142W103P provided by its distributors.

Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount
Trimmer, Cermet, 0.15W, 10000ohm, 25% +/-Tol, 1 Turn(s)
TRIMMER, SMD, 10K; Track Resistance: 10kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3142W Series; Power Rating: 10mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Adjustment Type: Screwdriver Slot; External Depth: 4.8mm; External Length / Height: 2.2mm; External Width: 4mm; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +85°C; Reel Quantity: 800; Resistance: 10kohm; Resistor Element Material: Cermet; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 250ppm/°C; Temperature Coeff. -: 250ppm/°C; Tolerance +: 25%; Tolerance -: 25%; Track Taper: Linear; Voltage Rating: 50V; Voltage Rating V DC: 50V; Voltage Rating VAC: 50V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-623920-3
  • 1623920-3
  • 3142W-103P