Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 35WR10KLFTR

Trimmer, Cermet, 0.1W, 10000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1412
$ 0.304
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 35WR10KLFTR.

IHS

Datasheet3 pages7 years ago

Upverter

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-23.81%

CAD Models

Download TT Electronics 35WR10KLFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cermet trimmer potentiometer, 10 kΩ, 0.1 W, SMD, on top, TC33X-2-103E
Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Surface Mount
Res Cermet Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R
PanasonicEVM3YSX50B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM3VSX50B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM3WSX80B14
Res Cermet Trimmer 10K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of TT Electronics 35WR10KLFTR provided by its distributors.

Trimmer, Cermet, 0.1W, 10000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1412
35W Series 3 mm Open Frame 10 kOhm ±25 % Single-Turn Trimming Potentiometer
Res Cermet POT 10K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 3mm (3 X 3.65 X 1.85mm) Footprint SMD T/R
Single Turn SMD Trimmers 10K OHM 3MM ST CERM
10KΩ ±25% 100mW ±250ppm/℃ 50V SMD mount 3mm*3.65mm*1.85mm
Open Type Trimmer, 35W-3, RoHS
TT Electronics SCT
Track Resistance: 10kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 35 Series; Power Rating: 10mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Au

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35WR10KLFTR.