Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3203X103P

Res Cermet Trimmer 10K Ohm 25% 1/20W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3203X103P.

Future Electronics

Datasheet4 pages4 years ago

Master Electronics

TE Connectivity

Farnell

CAD Models

Download TE Connectivity 3203X103P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TT Electronics22AR10KLFTR
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Resistor Cermet Trimmer 10K Ohm 20% 1/4W 1Turn 2.45mm J-Hook SMD T/R
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3314J-1-103G
Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 240deg 250mW 70C
TE Connectivity3204X103P
Trimmer, Cermet, 0.1W, 10000ohm, 25% +/-Tol, 250ppm/Cel, 25 Turn(s)
Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314J-1-103E
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer, Cermet, 0.125W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
Res Cermet Trimmer 10K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR10KLFTR
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018

Descriptions

Descriptions of TE Connectivity 3203X103P provided by its distributors.

Res Cermet Trimmer 10K Ohm 25% 1/20W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
Avnet Japan
32023 Series 10 kOhm ±0.25 % 0.05 W Cermet Single Turn Trimmer Potentiometer
Trimmer, Cermet, 0.05W, 10000ohm, 15V, 0.25% +/-Tol, 100ppm/Cel, 1 Turn(s), 1212
SMD CERMET TRIMMER, W/ TAB TERM,10KOHM +/-20%.05W +/-100PPM/C TOPADJUST,3203X103P
3203X 10K Trimmer Potentiometer | Part Number: 3203X103P | Internal Number: 1623916-3 | TE Connectivity
TRIMMER POTENTIOMETER 10KOHM 1TURN SMD; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10kohm; Potentiometer Mounting:Surface Mount; No. of Turns:1Turns; Product Range:3203 Series RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623916-3
  • 3203X-103P