Bourns 3362X-1-202LF

Trimmer - 1/4In Sq St Cermet Rohs Compliant: Yes |Bourns, Inc. 3362X-1-202LF
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362X-1-202LF.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
-1.61%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.665
$ 0.866
Stock
62,716
35,153
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

In a Tube of 50, 2kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
1/4" Square Cermet Trimmer Resistor Through Hole 2 KOhms 10% 0.5 Watts
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
TT Electronics72XR2KLF
Trimmer, Cermet, 0.5W, 2000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics82PR2KLF
Cermet Active RoHS Compliant PC Pins Trimmer Potentiometer ±10% 0.5W 1/2W ±100ppm/C 2kOhms
TT Electronics25PR2KLF
Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3362X-1-202LF provided by its distributors.

Trimmer - 1/4In Sq St Cermet Rohs Compliant: Yes |Bourns, Inc. 3362X-1-202LF
Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TRIMMER, CERMET, REST 2 KILOHMS, PCB, 1 TURNS, PWR-RTG 0.5 W, TOL 10%
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 2KOHMS 10% 0.5WATTS
TRIMMER 2K OHM 0.5W PC PIN SIDE / 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Resistance kOhm = 2 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 7 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362X1-202LF