Bourns 3362H-1-202LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362H-1-202LF.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-5.27%

CAD Models

Download Bourns 3362H-1-202LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.84
$ 1.227
Stock
33,042
15,534
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, lateral, 3362S-1-202LF
TT Electronics25PR2KLF
Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics82PR2KLF
Cermet Active RoHS Compliant PC Pins Trimmer Potentiometer ±10% 0.5W 1/2W ±100ppm/C 2kOhms
Res Cermet Trimmer 2K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 2000ohm, 31.6V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
In a Tube of 50, 2kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series

Descriptions

Descriptions of Bourns 3362H-1-202LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 2KOHMS 10% 0.5WATTS
1/4" SQ, THRU-HOLE, TRIMMER, 2 KILOHMS, CERMET, SINGLE TURN
TRIMMER 2K OHM 0.5W PC PIN TOP / 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:2Kohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3362 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
TRIMMER POTENTIOMETER, 2KOHM 1TURN THROUGH HOLE; Product Range:AEC-Q200 3362H Series; Track Resistance:2kohm; No. of Turns:1; Power Rating:500mW; Resistance Tolerance: 10%; Temperature Coefficient: 100ppm/ C; Resistance Max:2kohm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362H-1-202LF.