Bourns 3362X-1-202

Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362X-1-202.

IHS

Datasheet3 pages2 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.866
$ 0.665
Stock
35,153
62,716
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

In a Tube of 50, 2kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
Trimmer, Single Turn, Cermet, Top Adjust, 2 kohm, Through Hole, 1 Turns
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
Resistor Cermet Trimmer 2K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 2000ohm, 31.623V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics72PR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3362X-1-202 provided by its distributors.

Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 2KOHMS 10% 0.5WATTS
Res, cermet,2Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2619-Case Rohs Compliant: No |Bourns, Inc. 3362X-1-202
VR Single Turn 2KΩ Side Adj. ±10% 6.62*6.99*4.7mm DIP
TRIMMER 2K OHM 0.5W PC PIN SIDE
TRIMPOT 2.0K OHM 1/4" SQ CER ST
2K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 6.99mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.