
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3362W-1-504 | 1,250 | 200 | Bulk | ||||||||
| Master Electronics | 3362W-1-504 | 1,250 | 200 | |||||||||
| Avnet | 3362W-1-504 | 0 | 200 | 14h | ||||||||
| RS (Formerly Allied Electronics) | 3362W-1-504 | 0 | 200 | Bulk | 1h | |||||||
| Fly-Wing Technology | 3362W-1-504 | 1,778 | 2d |
Download Bourns 3362W-1-504 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns 3362W-1-504 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: