Bourns 3362W-1-103LF

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 3362W-1-103LF
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362W-1-103LF.

IHS

Datasheet3 pages2 years ago

Upverter

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
+66.24%

CAD Models

Download Bourns 3362W-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.555
$ 0.853
Stock
129,458
44,140
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3362H-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
TT Electronics25PR10KLF
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 25PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3362P-1-103LF

Descriptions

Descriptions of Bourns 3362W-1-103LF provided by its distributors.

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 3362W-1-103LF
Trimmer, Single Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 1 Turns
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Adjustable Through-Hole Resistors; BOURNS; 3362W-1-103LF; Cermet; 1; 500 mW; 10 kOhm
TRIMMER, CERMET, REST 10 KILOHMS, PCB, 1 TURNS, PWR-RTG 0.5 W, TOL 10%
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 10KOHMS 10% 0.5WATTS
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 6.99 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362W-1-103 LF
  • 3362W-1-103-LF
  • 3362W-1-103LF.
  • 3362W1-103LF