
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3362W-1-103 | 5,000 | 200 | Bulk | ||||||||
| DigiKey | 3362W-103-ND | 200 | 1 | Tube | ||||||||
| Master Electronics | 3362W-1-103 | 5,000 | 200 | |||||||||
| RS (Formerly Allied Electronics) | 3362W-1-103 | 0 | 200 | Bulk | 18h | |||||||
| Avnet | 3362W-1-103 | 0 | 200 | 2d |
Download Bourns 3362W-1-103 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Bourns 3362W-1-103 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: