Bourns 3362H-1-103LF

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3362H-1-103LF
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362H-1-103LF.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-10.78%

CAD Models

Download Bourns 3362H-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.888
$ 1.206
Stock
62,101
15,186
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3362P-1-103LF
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3386P-1-103LF
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, lateral, 3386H-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
TT Electronics82PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics72PR10KLF
Res Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3362H-1-103LF provided by its distributors.

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3362H-1-103LF
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
10k Ohm 1/2 Watt Trimmer Potentiometer - 10% Single Turn
TRIMMER, CERMET, REST 10 KILOHMS, PCB, 1 TURNS, PWR-RTG 0.5 W, TOL 10%
Single-Turn Trimmer Potentiometers 1/4 SQ 10KOHMS 10% 0.5WATTS
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
TRIMMER 10K OHM 0.5W PC PIN TOP / 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362H-1-103LF.