
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 3362U-1-101R | 0 | 750 | Tape & Reel | ||||||||
| Onlinecomponents.com | 3362U-1-101R | 0 | 188 | Bulk | ||||||||
| Master Electronics | 3362U-1-101R | 0 | 188 | |||||||||
| Avnet | 3362U-1-101R | 0 | 750 | 17h | ||||||||
| RS (Formerly Allied Electronics) | 3362U-1-101R | 0 | 750 | Bulk | 4h |
Descriptions of Bourns 3362U-1-101R provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: