Bourns 3362M-1-101R

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362M-1-101R.

IHS

Datasheet3 pages2 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.185
$ 0.631
$ 0.631
Stock
22,958
16,988
16,988
Authorized Distributors
5
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
-
Termination
PC Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1623849-4
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Trimmer - 3/8 Sq St Cermet Rohs Compliant: No |Bourns, Inc. 3386S-1-101
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1623866-4
Res Cermet Trimmer 100 Ohm 10% 3/4W 15(Elec)/18(Mech)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3362M-1-101R provided by its distributors.

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 100OHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 100Ω Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,100Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2619-Case Rohs Compliant: No |Bourns, Inc. 3362M-1-101R
TRIMMER 100 OHM 0.5W PC PIN SIDE
TRIMPOT 100 OHM 1/4" SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.