What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3386H-1-101

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386H-1-101.

IHS

Datasheet4 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-6.57%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 1.045
Stock
14,936
2,274
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1623849-4
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 1 Turn(s)
Trimmer - 3/8 Sq St Cermet Rohs Compliant: No |Bourns, Inc. 3386S-1-101
Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1623866-4
Res Cermet Trimmer 100 Ohm 10% 3/4W 15(Elec)/18(Mech)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3386H-1-101 provided by its distributors.

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 3/8 SQ 100OHMS 10% 0.5WATTS
100Ω ±10% 500mW ±100ppm/℃ Through hole mounting 9.53mm(height)
TRIMMER 100 OHM 0.5W PC PIN SIDE
TRIMPOT 100 OHM 3/8" SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.