Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362U-1-101

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 1 Turn(s)
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362U-1-101.

IHS

Datasheet3 pages3 years ago

Master Electronics

Arrow Electronics

DigiKey

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.866
$ 1.177
$ 1.177
Stock
11,625
32,808
32,808
Authorized Distributors
5
5
5
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
PC Pin
PC Pin
PC Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1623849-4
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1623866-4
Res Cermet Trimmer 100 Ohm 10% 3/4W 15(Elec)/18(Mech)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3362U-1-101 provided by its distributors.

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 100OHMS 10% 0.5WATTS
Res,cermet,100Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2628-Case Rohs Compliant: No |Bourns, Inc. 3362U-1-101
TRIMMER 100 OHM 0.5W PC PIN TOP
TRIMPOT 100 OHM 1/4" SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.