Bourns 3362H-1-502

Res Cermet Trimmer 5K Ohm 10% 1/2W 1Turn 2.77mm Pin Thru-Hole Tube
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362H-1-502.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Newark

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+32.38%

CAD Models

Download Bourns 3362H-1-502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.23
$ 0.995
Stock
13,504
30,060
Authorized Distributors
6
6
Resistance
5 kΩ
5 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 3362P-1-502LF
Cermet Not Linear VERTICAL Trimmer Potentiometer 卤10% 280deg 500mW 85C
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, lateral, 3362W-1-502LF
TT Electronics82PR5KLF
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 82PR5KLF
TT Electronics72PR5KLF
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
TT Electronics72PMR5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3362H-1-502 provided by its distributors.

Res Cermet Trimmer 5K Ohm 10% 1/2W 1Turn 2.77mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 5KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3362 Series; Power Rating:500Mw; Msl:- Rohs Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362H-1-502.