TT Electronics 72PMR5KLF

Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 72PMR5KLF
$ 1.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 72PMR5KLF.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+23.24%

CAD Models

Download TT Electronics 72PMR5KLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-10-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 3362P-1-502LF
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, lateral, 3362W-1-502LF
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, lateral, 3386H-1-502LF
TT Electronics82PR5KLF
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 82PR5KLF
TT Electronics72XR5KLF
Trimmer Single Turn Cermet Side Adjust; |Tt Electronics/bi Technologies 72XR5KLF
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube

Descriptions

Descriptions of TT Electronics 72PMR5KLF provided by its distributors.

Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 72PMR5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
72 Series 3/8 inch Square 5 kOhm ±10 % Single-Turn Trimming Potentiometer
Chip Resistor 5kΩ ±10% 500mW ±100ppm/°C TH 9.53mm × 9.53mm × 4.75mm
Trimmer Resistors - Through Hole 3/8 SQU 5K 10%
TRIMMER 5K OHM 0.5W PC PIN TOP
Single Turn Thru Hole Trimmers 3/8 SQU 5K 10%

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI