Bourns 3360Y-1-503

Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3360Y-1-503.

IHS

Datasheet2 pages8 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.8
$ 2.011
Stock
11,930
42,312
Authorized Distributors
5
6
Resistance
50 kΩ
50 kΩ
Mount
Panel
Panel, Through Hole
Case/Package
-
-
Termination
PCB
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Conductive Plastic
Conductive Plastic
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 3838
Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP160KN-0QC15B50K
Potentiometer, Conductive Plastic, 0.2W, 50000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F3MFL3B54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 50K EVU SERIES

Descriptions

Descriptions of Bourns 3360Y-1-503 provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
±20% ±1000ppm/℃ 250mW 50kΩ Potentiometers, Variable Resistors ROHS
Panel Control-6Mm Sq St Cond Plastic /Tray Packaging |Bourns, Inc. 3360Y-1-503
POT 50K OHM 1/4W PLASTIC LINEAR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.