TT Electronics P160KN-0QC15B50K

Potentiometer, Conductive Plastic, 0.2W, 50000ohm, 20% +/-Tol, 1 Turn(s)
$ 0.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P160KN-0QC15B50K.

IHS

Datasheet5 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-1.52%

CAD Models

Download TT Electronics P160KN-0QC15B50K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns, Inc. PDB181-K415F-503B
PanasonicEVU-F3MFL3B54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 50K EVU SERIES
±20% 200mW 50kΩ Potentiometers, Variable Resistors ROHS
TT ElectronicsP170N-QC12BR50K
Potentiometer, Conductive Plastic, 0.1W, 50000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F3AF30B54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 50K EVU SERIES

Descriptions

Descriptions of TT Electronics P160KN-0QC15B50K provided by its distributors.

Potentiometer, Conductive Plastic, 0.2W, 50000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometers 16mm Rotary Panel Potentiometer
POT,ROTARY,50KOHM,20%, 200mW,PCB MOUNT
POT 50K OHM 1/5W PLASTIC LINEAR
50K¦¸ ¡À20% 200mW 200V(AC) 9.5mm
ROTARY POT, 50K, 0.2W, 20%, LINEAR;
Res Conductive Plastic POT 50K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole Box/Tray
Rotary Pot, 50K, 0.2W, Through Hole; Track Resistance:50Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:P160 Series; Potentiometer Mounting:Through Hole; Shaft Diameter:6Mmrohs Compliant: Yes |Tt Electronics/bi Technologies P160KN-0QC15B50K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI