Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVU-F3MFL3B54

Potentiometer 9MM Plastic Shaft Vertical Single Metal Bushing 50K Evu Series
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVU-F3MFL3B54.

Newark

Datasheet5 pages20 years ago

Related Parts

±20% 60mW 50kΩ Potentiometers, Variable Resistors ROHS
±20% 60mW 50kΩ Potentiometers, Variable Resistors ROHS
50KΩ ±20% 50mW linear Plugins snap-in mounting,snap fit,Through hole mounting 11mm*10mm*28.8mm
PanasonicEVU-E2JFK4B54
POTENTIOMETER ROTARY 9MM PLASTIC SHAFT HORIZONT SINGLE BUSHING 50K EVU SERIES
PanasonicEVU-F2MFL3D54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 50K EVU SERIES
PanasonicEVU-F2MFL3B54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 50KOHM EVU SERIES

Descriptions

Descriptions of Panasonic EVU-F3MFL3B54 provided by its distributors.

POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 50K EVU SERIES
POTENTIOMETER, LOG (AUDIO), 50KOHM, 50mW, 20%
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 33.7mm) Pin Panel Mount/Bracket Mount Bulk
POTENTIOMETER, LOG (AUDIO), 50KOHM, 50mW; POTENTIOMETER, LOG (AUDIO), 50KOHM, 50mW, 20%; Track Resistance:50kohm; Track Taper:Log (Audio); No. of Turns:1; Shaft Diameter:6mm; Shaft Length:21.5mm; Resistance Tolerance:± 20%; Voltage Rating:250V; Power Rating:50mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVUF3MFL3B54