Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite OF274JE

Fixed Resistor, Carbon Composition, 0.5W, 270000ohm, 350V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF274JE.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

Farnell

Mouser

CAD Models

Download Ohmite OF274JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

OhmiteOF274J
Fixed Resistor, Carbon Composition, 0.5W, 270000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.5W 1/2W
OhmiteOD274JE
Fixed Resistor, Carbon Composition, 0.25W, 270000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JA270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
TE ConnectivityROX3SJ270K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270kOhm 3W

Descriptions

Descriptions of Ohmite OF274JE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 270000ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 270 KILOHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
RESISTOR CARBON, 270KOHM, 500mW, 5%; Res; RESISTOR CARBON, 270KOHM, 500mW, 5%; Resistance:270kohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:700V; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2
Carbon Resistor, 270Kohm, 500Mw, 5%; Resistance:270Kohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:700V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF274JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV