Bourns 3345P-1-501T

Res Wirewound Trimmer 500 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (12.57 X 8mm) Pin Thru-Hole Bag
$ 21.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3345P-1-501T.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Master Electronics

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.195
$ 18.883
Stock
2,136
1,992
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics93PR500LF
Res Cermet Trimmer 500 Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
Potentiometer, Cermet, 1W, 500ohm, 22.4V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Cermet precision potentiometer, 500 Ω, 1 W, linear, solder pin, 14910F0GJSX10501KA
Potentiometer, Cermet, 1W, 500ohm, 22.4V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 3386P-1-501LF
Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag

Descriptions

Descriptions of Bourns 3345P-1-501T provided by its distributors.

Res Wirewound Trimmer 500 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (12.57 X 8mm) Pin Thru-Hole Bag
Trimmer - 1/2" Rd St Ww /Bulk, Bag Packaging |Bourns, Inc. 3345P-1-501T
Trimmer, Wire Wound, 1W, 500ohm, 5% +/-Tol, 50ppm/Cel, 1 Turn(s)
1/2" ROUND, THRU-HOLE, TRIMMER, 500 OHMS, WIREWOUND, SINGLE TURN
±5% 1W 500Ω Plugin Potentiometers, Variable Resistors ROHS
Trimmer Resistors - Through Hole 1/2 RND 500ohm
RES WW TRMR 500 OHM 5% 1W 1TURN 12.57MM PIN TH
Single-Turn Trimmer Potentiometers .

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.