Bourns 3345P-1-501

Res Wirewound Trimmer 500 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag
$ 18.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3345P-1-501.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Master Electronics

JRH Electronics

element14

Inventory History

3 month trend:
-81.87%

CAD Models

Download Bourns 3345P-1-501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.883
$ 21.195
Stock
1,992
2,136
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics93PR500LF
Res Cermet Trimmer 500 Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
Potentiometer, Cermet, 1W, 500ohm, 22.4V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Cermet precision potentiometer, 500 Ω, 1 W, linear, solder pin, 14910F0GJSX10501KA
Potentiometer, Cermet, 1W, 500ohm, 22.4V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 3386P-1-501LF
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, 3362P-1-501LF

Descriptions

Descriptions of Bourns 3345P-1-501 provided by its distributors.

Res Wirewound Trimmer 500 Ohm 5% 1W 1(Elec)/1(Mech)Turn 5.97mm (11.43 X 5.97mm) Pin Thru-Hole Bag
±5% ±50ppm/℃ 1W 500Ω Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Wire Wound, 1W, 500ohm, 5% +/-Tol, 50ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/2 RND 500 OHM
1/2" ROUND, THRU-HOLE, TRIMMER, 500 OHMS, WIREWOUND, SINGLE TURN
Trimmer Resistors-Through Hole 1/2 RND 500 OHM
500¦¸ ¡À5% 1W ¡À50ppm/¡æ 5.97mm
TRIMMER POTENTIOMETER, 500 OHM 3TURN THR; TRIMMER POTENTIOMETER, 500 OHM 3TURN THROUGH HOLE; Trimpot Type: Single Turn; Element Material: Wirewound; Adjustment Type: Top Adjust; Track Resistance: 500ohm; Potentiometer Mounti

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3345P-1-501.
  • 3345P1-501