Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3306P-1-501

Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3306P-1-501.

IHS

Datasheet3 pages3 years ago

element14 APAC

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
+0.82%

CAD Models

Download Bourns 3306P-1-501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.2W, 500ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 500ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 500 Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag
PanasonicEVMAASA00B52
Res Cermet Trimmer 500 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 500 R
PT10 Series 500 Ohms 150 mW ±300ppm°C 10 mm Through-Hole Carbon Potentiometer

Descriptions

Descriptions of Bourns 3306P-1-501 provided by its distributors.

Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Avnet Japan
Trimmer, Cermet, 0.2W, 500ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Single-Turn 6mm Round Cermet Trimmer - Leadfree 500 OHM
±25% ±250ppm/℃ 200mW 500Ω Plugin Potentiometers, Variable Resistors ROHS
Res Cermet Trimmer 500 Ohm 25% 0.2W
Resistance Ohm = 500 / Tolerance (±) % = 25 / Power Rating mW = 200 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3306 / Length mm = 8.1 / Width mm = 6.8 / Height mm = 7.6

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3306P-1-501.
  • 3306P1-501