Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362P-1-501LF

Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-501LF.

IHS

Datasheet3 pages3 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.63%

CAD Models

Download Bourns 3362P-1-501LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 1.007
$ 1.007
Stock
272,524
134,726
134,726
Authorized Distributors
6
6
6
Resistance
500 Ω
500 Ω
500 Ω
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 1 Turn(s)
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3362H-1-501LF
TT Electronics82PR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 1 Turn(s)
TT Electronics72XR500LF
Trimmer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 500ohm, 15.8V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3362P-1-501LF provided by its distributors.

Trimmer, Cermet, 0.5W, 500ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Potentiometer 1/4" Square Cermet 1/2W 500Ohm
Single-Turn Trimmer Potentiometers 1/4 SQ 500OHMS 10% 0.5WATTS
Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Avnet Japan
1/4" SQ, THRU-HOLE, TRIMMER, 50 OHMS, CERMET, SINGLE TURN
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:500Ohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3362 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance Ohm = 500 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 6.99 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362P-1-501 LF
  • 3362P-1-501-LF
  • 3362P-1-501LF.
  • 3362P1-501LF