Bourns 3339W-1-502

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
$ 5.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339W-1-502.

IHS

Datasheet2 pages6 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-6.76%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.999
$ 3.857
Stock
4,421
5,340
Authorized Distributors
6
6
Resistance
5 kΩ
5 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1999-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53mm) Pin Thru-Hole T/R
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1623841-6
Res Cermet Trimmer 5K Ohm 10% 1/2W 1Turn 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole
TE Connectivity1623866-9
Res Cermet Trimmer 5K Ohm 10% 3/4W 15(Elec)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3339W-1-502 provided by its distributors.

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
±10% ±100ppm/℃ 500mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,5Kohms,10+/-% Tol,-100,100Ppm-Tc |Bourns, Inc. 3339W-1-502
Multi-Turn Trimmer Potentiometers 5/16 ROUND 5K OHM
TRIMMER - 5/16IN RD 4-TURN CERMET
TRIMMER 5K OHM 0.5W PC PIN SIDE
TRIMPOT 5.0K OHM 5/16" RD CER MT
5K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 9.53mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.