Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3386G-1-502

Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3386G-1-502
$ 1.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386G-1-502.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.269
$ 0.899
Stock
7,892
14,236
Authorized Distributors
5
6
Resistance
5 kΩ
5 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-06-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53mm) Pin Thru-Hole T/R
TRIMMER - 3/8in SQ ST CERMET / Tube Packaging RoHS Compliant: Yes
TE Connectivity1623841-6
Res Cermet Trimmer 5K Ohm 10% 1/2W 1Turn 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole
TE Connectivity1623866-9
Res Cermet Trimmer 5K Ohm 10% 3/4W 15(Elec)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3386G-1-502 provided by its distributors.

Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3386G-1-502
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 SQ 5KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.