Bourns 3339W-1-103

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
$ 5.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339W-1-103.

Newark

Datasheet2 pages6 years ago
Datasheet1 page12 years ago

JRH Electronics

Master Electronics

Electro Sonic

Jameco

Inventory History

3 month trend:
-14.49%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.764
$ 3.803
Stock
12,707
17,216
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1999-05-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 1/2W 4Turn Pin Thru-Hole Tube
Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube
TT Electronics67YR10KLF
Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, on top, 67YR10KLF
TT Electronics67WR10KLF
Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, on top, 67WR10KLF

Descriptions

Descriptions of Bourns 3339W-1-103 provided by its distributors.

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
±10% ±100ppm/℃ 500mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer Potentiometer, 10Kohm 4Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:4Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns, Inc. 3339W-1-103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.