Bourns 3339H-1-103LF

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339H-1-103LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-18.66%

CAD Models

Download Bourns 3339H-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.77
$ 5.278
Stock
21,247
2,095
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube
TT Electronics67YR10KLF
Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, on top, 67YR10KLF
Trimmer, Cermet, 0.75W, 10000ohm, 86.6V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3339H-1-103LF provided by its distributors.

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
1/4" ROUND, THRU-HOLE, TRIMMER, 10 KILOHMS, CERMET, SINGLE TURN
±10% ±100ppm/℃ 500mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3339H-1-103LF.
  • 3339H1-103LF