Bourns 3339P-1-103LF

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
$ 2.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339P-1-103LF.

Newark

Datasheet2 pages6 years ago
Datasheet1 page12 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
-17.82%

CAD Models

Download Bourns 3339P-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.905
$ 4.19
Stock
45,493
11,851
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
-
Termination
Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube
TT Electronics67YR10KLF
Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, on top, 67YR10KLF
Trimmer, Cermet, 0.75W, 10000ohm, 86.6V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3339P-1-103LF provided by its distributors.

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
TRIMMER, CERMET, REST 10 KILOHMS, PCB,4 TURNS, PWR 0.5W, DIM 0.3INLX0.25INWX0.315INH
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 4 Turns
Resistor Trimmer 10k Ohm 10% 1/2 Watt 4 Turn Pin Through Hole Tube
Trimmer, 4 Turn 10K; Track Resistance:10Kohm; No. Of Turns:4Turns; Potentiometer Mounting:Through Hole; Product Range:Trimpot 3339 Series; Power Rating:500Mw; Resistance Tolerance:± 10%; Temperature Coefficient:± 100Ppm/°C; Rohs Compliant: Yes |Bourns, Inc. 3339P-1-103LF
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 4 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3339 / Diameter mm = 7.62 / Height mm = 6.35

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3339P-1-103 LF
  • 3339P-1-103LF.
  • 3339P1-103LF