Bourns 3339P-1-103

Res Cermet Trimmer 10K Ohm 10% 1/2W 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339P-1-103.

Newark

Datasheet2 pages6 years ago
Datasheet1 page12 years ago
Datasheet1 page20 years ago

Master Electronics

Electro Sonic

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.58%

CAD Models

Download Bourns 3339P-1-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.19
$ 3.05
Stock
11,776
41,316
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
Radial
Termination
Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1999-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube
TT Electronics67YR10KLF
Res Cermet Trimmer 10K Ohm 10% 1/2W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
TT Electronics67WR10KLF
Res Cermet Trimmer 10K Ohm 10% 1/2W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3339P-1-103 provided by its distributors.

Res Cermet Trimmer 10K Ohm 10% 1/2W 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
±10% ±100ppm/℃ 500mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer Potentiometer, 10Kohm 4Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:4Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns, Inc. 3339P-1-103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3339-P-1-103
  • 3339P1-103