Bourns 3329W-1-254LF

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329W-1-254LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.978
$ 2.355
Stock
4,998
4,829
Authorized Distributors
6
3
Resistance
250 kΩ
250 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
In a Tube of 50, 250kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3386 Series
TT Electronics72PR250KLF
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
TT Electronics68XR250KLF
Trimmer, Cermet, 0.5W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
TT Electronics72PMR250KLF
Trimmer, Cermet, 0.5W, 250000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3329W-1-254LF provided by its distributors.

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
±10% ±100ppm/℃ 500mW 250kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 250KOHM 0.5W PC PIN SIDE
Bourns Part Rohs Compliant: Yes |Bourns, Inc. 3329W-1-254LF
TRIMPOT 250K OHM 1/4" RD CER ST
250K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 6.6mm*8.38mm*8.38mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.