Bourns 3329W-1-102

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329W-1-102.

IHS

Datasheet3 pages3 years ago

Newark

Electro Sonic

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.468
$ 1.866
Stock
31,123
30,389
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 1K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
In a Tube of 50, 1kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72PR1KLF
Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics82PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics93PR1KLF
Res Cermet Trimmer 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3329W-1-102 provided by its distributors.

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Resistor Cermet Trimmer 1K Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole
Single-Turn Trimmer Potentiometers 1/4 RND 1KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 1kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer Potentiometer, 1Kohm 1Turn Through Hole; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:500Mw Rohs Compliant: Yes |Bourns, Inc. 3329W-1-102

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329W1-102