Bourns 3329H-1-102

Res Cermet Trimmer 1K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
$ 1.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-102.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download Bourns 3329H-1-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.994
$ 1.58
Stock
33,460
244,508
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
In a Tube of 50, 1kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72PR1KLF
Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics82PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics93PR1KLF
Res Cermet Trimmer 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3329H-1-102 provided by its distributors.

Res Cermet Trimmer 1K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
1 kOhm 0.25" Round Cermet Potentiometer Single Turn Yellow
Single-Turn Trimmer Potentiometers 1/4 RND 1KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 1kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 1K OHM 0.5W PC PIN TOP / 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -3329H-1-102
  • 3329H1-102