Bourns 3329P-DK9-104LF

Trimmer Resistors - Through Hole 1/4 RD TRIMPOT 100K ST CERMET
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329P-DK9-104LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+180%

Alternate Parts

Price @ 1000
$ 1.445
$ 1.989
Stock
10,416
13,234
Authorized Distributors
6
3
Resistance
100 kΩ
100 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296Y-1-104LF
Trimmer, Multi Turn, Cermet, Side Adjust, 100 kohm, Through Hole, 25 Turns
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296W-1-104LF
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Cermet trimmer potentiometer, 21 turns, 100 kΩ, 0.5 W, THT, on top, T93YA 100K 10%
TT Electronics67YR100KLF
Cermet trimmer potentiometer, 20 turns, 100 kΩ, 0.5 W, THT, on top, 67YR100KLF

Descriptions

Descriptions of Bourns 3329P-DK9-104LF provided by its distributors.

Trimmer Resistors - Through Hole 1/4 RD TRIMPOT 100K ST CERMET
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 6.22mm) Pin Thru-Hole Tube
Trimmer - 1/4In Rd St Cermet / Tube Packaging Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.