Vishay T93YA104KT20

Cermet trimmer potentiometer, 21 turns, 100 kΩ, 0.5 W, THT, on top, T93YA 100K 10%
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T93YA104KT20.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages17 years ago

Future Electronics

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-2.68%

CAD Models

Download Vishay T93YA104KT20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Res Cermet Trimmer 100K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube
TRIMMER; CERMET; 100K OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93XB104KT20
TT Electronics67YR100KLF
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 67YR100KLF
TT Electronics67WR100KLF
Res Cermet Trimmer 100K Ohm 10% 1/2W 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Box
TT Electronics67XR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)

Descriptions

Descriptions of Vishay T93YA104KT20 provided by its distributors.

Cermet trimmer potentiometer, 21 turns, 100 kΩ, 0.5 W, THT, on top, T93YA 100K 10%
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 100 kohm, Through Hole, 23 Turns
Vishay T93YA104KT20 T93YA String Potentiometer Linear 0.5W 100kΩ 1pc Trimmer
T93 Series 3/8 inch Square 100 kOhm ±10 % Multi-Turn Cermet Trimmer
Cermet Trimmer Resistor, 100kR, 0.5W, 21 Turn, PCB Mount
TRIMMER, POT, 100KOHM 23TURN THRU HOLE; Track Resistance: 100kohm; No. of Turns: 23Turns; Potentiometer Mounting: Through Hole; Product Range: -; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 100p
Trimmer Potentiometer, 100Kohm 23Turn Through Hole; Rango De Producto:Serie T93; Resistencia De La Pista:100Kohm; Número De Giros:23; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 10%; Coeficiente De Temperatura:± 100Ppm/°C |Vishay T93YA 100K 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T93 YA 100K 10%
  • T93YA 100K 10%
  • T93YA 100K 10%.
  • T93YA-100K-10%
  • T93YA-104KT20
  • T93YA100K 10%
  • T93YA100K-10%
  • T93YA100K10%