Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296W-1-104LF

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296W-1-104LF
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-104LF.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago

Upverter

Master Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+76.55%

CAD Models

Download Bourns 3296W-1-104LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 2.037
$ 2.037
Stock
360,923
74,124
74,124
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296Y-1-104LF
TE Connectivity1-1623849-3
Res Cermet Trimmer 100K Ohm 10% 1/2W 25Turn 2.25mm Pin Thru-Hole
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, lateral, 3296X-1-104LF
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3299W-1-104LF
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.5W, 100000ohm, 224V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296W-1-104LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3296W-1-104LF
Bourns 3296W-1-104LF 100K 10% Potentiometer Cermet Trimming 3/8" (3296W Series)
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 100 kohm, Through Hole, 25 Turns
Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube
Adjustable Through-Hole Resistors; BOURNS; 3296W-1-104LF; Cermet; 25; 500 mW; 100 kOhm
TRIMMER, CERMET, REST 100 KILOHMS, PCB, 25 TURNS, PWR-RTG 0.5W, 3296 SERIES
Trimmer Resistors - Through Hole 3/8inch 100Kohms Sealed Vertical Adjust /TUBE
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
100KΩ ±10% 500mW ±100ppm/℃ linear 300V DIP Through hole mounting 10.03mm(height)
Resistance kOhm = 100 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296W-1-104 LF
  • 3296W-1-104-LF
  • 3296W-1-104LF.
  • 3296W1-104LF