Bourns 3329P-1-101

Res Cermet Trimmer 100 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube
$ 2.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329P-1-101.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.019
$ 1.421
Stock
1,248
103,987
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Cermet Not Linear VERTICAL Trimmer Potentiometer ±10% 250mW 70C 300V
TT Electronics64WR100LF
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, on top, 64WR100LF
Res Cermet Trimmer 100 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64XR100LF
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, lateral, 64XR100LF

Descriptions

Descriptions of Bourns 3329P-1-101 provided by its distributors.

Res Cermet Trimmer 100 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 100OHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 100Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.