Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3266X-1-101LF

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266X-1-101LF.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

Newark

Burklin Elektronik

Factory Futures

Inventory History

3 month trend:
+7.58%

CAD Models

Download Bourns 3266X-1-101LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.97
$ 3.28
Stock
292,679
63,157
Authorized Distributors
6
5
Resistance
100 Ω
100 Ω
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics64WR100LF
100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
TT Electronics64XR100LF
Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Cermet Not Linear VERTICAL Trimmer Potentiometer ±10% 250mW 70C 300V
BournsRJ26FW101
TRIMMER, CERMET, REST 100 OHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3266X-1-101LF provided by its distributors.

Trimmer, Cermet, 0.25W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Bourns 3266X-1-101LF 3266X series Cermet trimmer linear 0.25W 100Ω 4320°
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 100ohms 10% SQ W/Standoff Sealed
TRIMMER, CERMET, REST 100 OHMS, PCB, 12 TURNS, PWR-RTG 0.25W
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:side Adjust; Track Resistance:100Ohm; Potentiometer Mounting:through Hole; No. Of Turns:12Turns; Product Range:3266 Series; Power Rating:250Mw; Msl:- Rohs Compliant: Yes
Resistance Ohm = 100 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 7.73 / Width mm = 4.5 / Height mm = 7.24

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266X-1-101 LF
  • 3266X-1-101-LF
  • 3266X-1-101LF.
  • 3266X1-101LF