Bourns 3329P-1-101LF

1/4" Round, Thru-Hole, TRIMMER, 100 ohms, Cermet, Single Turn | Bourns 3329P-1-101LF
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329P-1-101LF.

IHS

Datasheet3 pages3 years ago

Master Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.12%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.4
$ 2.019
Stock
103,987
1,248
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TRIMMER, CERMET, REST 100 OHMS, PCB,1 TURN, PWR 0.5W, DIM 0.375INLX0.375INWX0.19INH
In a Tube of 50, 100O Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns 3362 Series
TT Electronics25PR100LF
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72PR100LF
Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72XR100LF
Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3329P-1-101LF provided by its distributors.

1/4" Round, Thru-Hole, TRIMMER, 100 ohms, Cermet, Single Turn | Bourns 3329P-1-101LF
Trimmer - 1/4In Rd St Cermet Rohs Compliant: Yes |Bourns, Inc. 3329P-1-101LF
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 RND 100OHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 100Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER POTENTIOMETER, 100 OHM 1TURN THROUGH HOLE; Track Resistance: 100ohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 3329P Series; Power Rating: 500mW; Resistance Tolerance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.