Bourns 3329H-1-254LF

Res Cermet Trimmer 250K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
$ 1.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-254LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.374
$ 2.03
Stock
1,714,700
7,750
Authorized Distributors
6
5
Resistance
250 kΩ
250 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 50mW 85C
In a Tube of 50, 250kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3386 Series
Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72PR250KLF
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment

Descriptions

Descriptions of Bourns 3329H-1-254LF provided by its distributors.

Res Cermet Trimmer 250K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
THRUHOLE CERMET TRIMMER RESISTOR W/SOLDER PIN TERM,250KOHM +/-10%.5W +/-100PPM/C
Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TRIMMER, POT, 250KOHM, 10%, 1TURN, TH; Track Resistance: 250kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 3329H Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficie

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.