Bourns 3329H-1-102LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 260deg 500mW 85C
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-102LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-7.76%

CAD Models

Download Bourns 3329H-1-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.58
$ 1.994
Stock
244,708
33,460
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

In a Tube of 50, 1kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
TT Electronics72PR1KLF
Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72XR1KLF
Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics82PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3329H-1-102LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 260deg 500mW 85C
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
TRIMMER, CERMET, REST 1 KILOHMS, PCB,1 TURN, PWR-RTG 0.5W, DIM 0.25INDIAX0.18INH
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 1KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 1kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:1Kohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3329 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329H-1-102-LF
  • 3329H-1-102LF.
  • 3329H1-102LF