Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3386F-1-102LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386F-1-102LF.

IHS

Datasheet4 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+199%

CAD Models

Download Bourns 3386F-1-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.917
$ 1.13
$ 1.13
Stock
115,338
106,083
106,083
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

In a Tube of 50, 1kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
TT Electronics72PR1KLF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 72PR1KLF
TT Electronics82PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics72XR1KLF
Trimmer Single Turn Cermet Side Adjust; |Tt Electronics/bi Technologies 72XR1KLF

Descriptions

Descriptions of Bourns 3386F-1-102LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Adjustable Through-Hole Resistors; BOURNS; 3386F-1-102LF; Cermet; 1; 500 mW; 1 kOhm
Single-Turn Trimmer Potentiometers 3/8 1Kohms 10% 0.5Watts Square
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
TRIMMER, CERMET, REST 1 KILOHMS, PCB, 1 TURN, PWR-RTG 0.5W
TRIMMER 1K OHM 0.5W PC PIN TOP / 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:1Kohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3386 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance kOhm = 1 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.53 / Width mm = 9.53 / Height mm = 4.83

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3386 F-1-102LF
  • 3386F-1-102LF.
  • 3386F1-102LF