Bourns 3314S-3-102G

Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3314S-3-102G
$ 1.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314S-3-102G.

IHS

Datasheet7 pages2 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.057
$ 1.046
$ 1.046
Stock
157
44,175
44,175
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2018
2018
2018
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Cermet TRIMMER VERTICAL SCREW Trimmer Potentiometer ±20% 240deg 250mW 70C
Res Cermet Trimmer 1K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD T/R
TE Connectivity3150W102P
Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
TE Connectivity3142W102P
Res Cermet Trimmer 1K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R
TT Electronics84WR1KLF
Trimmer, Cermet, 0.25W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3314S-3-102G provided by its distributors.

Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3314S-3-102G
Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5.01 X 4.95 X 5.81mm) J-Hook SMD T/R
TRIMMER 1K OHM 0.25W J LEAD SIDE
TRIMPOT 1.0K OHM 4MM SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.