Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3150W102P

Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R

$ 0.457
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3150W102P.

Farnell

Datasheet0 pages0 years ago
Datasheet1 page16 years ago

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-01-03
LTD Date2018-02-05

Related Parts

Trimmer, 0.1W, 1000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1215
Res Cermet Trimmer 1K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD T/R
PanasonicEVM3VSX50B13
Res Cermet Trimmer 1K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
TE Connectivity3142W102P
Res Cermet Trimmer 1K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R
PanasonicEVM2WSX80B13
Res Cermet Trimmer 1K Ohm 25% 3/20W 1Turn (2.2 X 2.75 X 1.05mm) Foot Print SMD Carrier T/R
PanasonicEVM1ESX30B13
Res Cermet Trimmer 1K Ohm 25% 1/5W 1Turn (3.8 X 4.2 X 1.4mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of TE Connectivity 3150W102P provided by its distributors.

Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
Trimmer, Cermet, 0.2W, 1000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1815
TRImmER, SMD, 1K; Track Resistance:1kohm; No. of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:3150W Series; Power
TRIMMER, SMD, 1K; Track Resistance: 1kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3150W Series; Power Rating: 200mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Contact Resistance Variation +: 5%; End Resistance: 150ohm; External Depth: 3.8mm; External Length / Height: 1.5mm; External Width: 4.5mm; Mechanical Angular Rotation Tolerance +: 20°; Mechanical Angular Rotation Tolerance -: 20°; Operating Temperature Max: 100°C; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +100°C; Reel Quantity: 2000; Resistance: 1kohm; Resistor Element Material: Cermet; Resistor Mounting: Surface Mount Device; Rotation Mechanical Angle: 360°; Tape Width: 12mm; Temperature Coeff. +: 250ppm/°C; Temperature Coeff. -: 250ppm/°C; Tolerance +: 25%; Tolerance -: 25%; Track Taper: Linear; Voltage Rating: 50V; Voltage Rating V DC: 50V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3150W102P..