Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3142W102P

Res Cermet Trimmer 1K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3142W102P.

IHS

Datasheet4 pages7 years ago

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 3142W102P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-08-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-11-11
LTD Date2019-11-13

Related Parts

Res Cermet Trimmer 1K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD T/R
TE Connectivity3150W102P
Res Cermet Trimmer 1K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
Trimmer, 0.1W, 1000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1215
Trimmer, Cermet, 0.15W, 1000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TT Electronics84WR1KLF
Trimmer, Cermet, 0.25W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
SMD 3mm Cermet Trimmer - Leadfree 3MM 1KOHMS 25% 0.1WATT OPEN FRM
PanasonicEVM2WSX80B13
Res Cermet Trimmer 1K Ohm 25% 3/20W 1Turn (2.2 X 2.75 X 1.05mm) Foot Print SMD Carrier T/R
PanasonicEVM1ESX30B13
Res Cermet Trimmer 1K Ohm 25% 1/5W 1Turn (3.8 X 4.2 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM3YSX50B13
Res Cermet Trimmer 1K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R

Descriptions

Descriptions of TE Connectivity 3142W102P provided by its distributors.

Res Cermet Trimmer 1K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Trimmer, Cermet, 0.15W, 1000ohm, 25% +/-Tol, 1 Turn(s)
Trimmer Potentiometer 1Kohm 1Turn Smd; Track Resistance:1Kohm; No. Of Turns:1Turns; Potentiometer Mounting:surface Mount Device; Product Range:3142W Series; Power Rating:10Mw; Resistance Tolerance:± 25%; Msl:-; Filter Terminals:smd Rohs Compliant: Yes
TRIMMER, SMD 1K; Track Resistance: 1kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: -; Power Rating: 100mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: -; MSL: -; External Depth: 4.8mm; External Length / Height: 2.2mm; External Width: 4mm; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +85°C; Reel Quantity: 800; Resistance: 1kohm; Resistor Element Material: Cermet; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 250ppm/°C; Temperature Coeff. -: 250ppm/°C; Tolerance +: 25%; Tolerance -: 25%; Voltage Rating: 50V; Voltage Rating V DC: 50V; Voltage Rating VAC: 50V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623920-2
  • 3142W-102P
  • 3142W-102P.
  • 3142W102P..