Bourns 3314S-2-204E

Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314S-2-204E
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314S-2-204E.

IHS

Datasheet7 pages2 years ago

Master Electronics

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.09
$ 1.09
Stock
9,451
8,741
Authorized Distributors
5
5
Resistance
200 kΩ
200 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2018
2018
Termination
SMD/SMT
J-Hook
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.2W, 200000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Trimmer, Cermet, 0.25W, 200000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314Z-1-204E
Single - Turn SMD Cermet Trimmer - Leadfree 200Kohms 25% 4mm Square
TE Connectivity3142W204P
Res Cermet Trimmer 200K Ohm 25% 3/20W 1Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
PanasonicEVM2NSX80B25
Res Cermet Trimmer 200K Ohm 25% 3/20W 1Turn (2.2 X 2.81 X 0.81mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of Bourns 3314S-2-204E provided by its distributors.

Trimmer - Smd 4Mm Sq St Cermet /Tape & Reel - 7" Reel |Bourns, Inc. 3314S-2-204E
Trimmer, Cermet, 0.25W, 200000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
4MM SQ, SMD, TRIMMER, CERMET, SINGLE TURN, 200 KILOHMS
TRIMPOT 200K OHM 4MM SQ CER ST
3314S 4MM SM CERM TRIMMER 200K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.