Bourns 3364W-1-204E

Single - Turn SMD Cermet Trimmer - Leadfree 200Kohms 25% 4mm Square
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3364W-1-204E.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

DigiKey

CAD Models

Download Bourns 3364W-1-204E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicEVM2NSX80B25
Res Cermet Trimmer 200K Ohm 25% 3/20W 1Turn (2.2 X 2.81 X 0.81mm) Foot Print SMD Carrier T/R
PanasonicEVM3WSX80B25
Res Cermet Trimmer 200K Ohm 25% 0.15W 1Turn (3.1 X 3.75 X 0.95mm) Foot Print SMD Carrier T/R
PanasonicEVM-3RSX50B25
Trimmer, Cermet, 0.15W, 200000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1512
SMD 3mm Cermet Trimmer - Leadfree 3MM 200KOHMS 25% 0.1WATT OPEN FRM
Cermet TRIMMER Active ROHS3Compliant Trimmer Potentiometer ±25% 240deg 100mW -40C
Res Trimmer 200K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R

Descriptions

Descriptions of Bourns 3364W-1-204E provided by its distributors.

Single - Turn SMD Cermet Trimmer - Leadfree 200Kohms 25% 4mm Square
Trimmer, Cermet, 0.2W, 200000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1815
Res Cermet Trimmer 200K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R
SMD CERMET TRIMMER RESISTOR 200KOHM +/-25% 1/5W +/-250PPM/DEGC TOP ADJUST
Trimmer, Pot, 200K, 1Turn, Smd; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3364 Series; Msl:- Rohs Compliant: Yes |Bourns 3364W-1-204E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3364W-1-204E.
  • 3364W1-204E